Rochester Electronics SN74SSTU32864CZKER technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 25 |
| Number of Outputs | 25 |
| Packaging | Bulk |
| Propagation Delay | 2.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74SSTU32864CZKER to view detailed technical specifications.
No datasheet is available for this part.