Rochester Electronics SN74V245-7PAG technical specifications.
| Package/Case | TQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Memory Size | 9000B |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74V245-7PAG to view detailed technical specifications.
No datasheet is available for this part.