Rochester Electronics SN75107AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 18mA |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Dissipation | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN75107AN to view detailed technical specifications.
No datasheet is available for this part.