Rochester Electronics SN754410NE technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN754410NE to view detailed technical specifications.
No datasheet is available for this part.