Rochester Electronics SN75469N technical specifications.
| Package/Case | PDIP |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Number of Drivers | 7 |
| Output Current | 500mA |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75469N to view detailed technical specifications.
No datasheet is available for this part.