Rochester Electronics SNJ54HC32FK technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 150ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SNJ54HC32FK to view detailed technical specifications.
No datasheet is available for this part.