Rochester Electronics SS26 technical specifications.
| Package/Case | SMB |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SS26 to view detailed technical specifications.
No datasheet is available for this part.