Rochester Electronics SS8550CBU technical specifications.
| Package/Case | TO-92 |
| Current Rating | -1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -25V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SS8550CBU to view detailed technical specifications.
No datasheet is available for this part.