Rochester Electronics SSM2019BRWZRL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 200kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9.2mA |
| Packaging | Bulk |
| Quiescent Current | 4.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2019BRWZRL to view detailed technical specifications.
No datasheet is available for this part.