Rochester Electronics SSM2142PZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Output Current | 70mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2142PZ to view detailed technical specifications.
No datasheet is available for this part.