Rochester Electronics SSM2142SZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2142SZ to view detailed technical specifications.
No datasheet is available for this part.