Rochester Electronics SSM2143PZ technical specifications.
| Bandwidth | 7MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2143PZ to view detailed technical specifications.
No datasheet is available for this part.