Rochester Electronics SSM2166SZ-REEL technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 30MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2166SZ-REEL to view detailed technical specifications.
No datasheet is available for this part.