Rochester Electronics SSM2301RMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Output Power | 1.4W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2301RMZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.