Rochester Electronics SSM2305CPZ-R2 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.8mA |
| Output Power | 2.8W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2305CPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.