Rochester Electronics STF202-22T1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.25V |
| Packaging | Cut Tape |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics STF202-22T1G to view detailed technical specifications.
No datasheet is available for this part.