Rochester Electronics TAS3108IADCP technical specifications.
| Frequency | 135MHz |
| Lead Free | Lead Free |
| Number of Bits | 48 |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TAS3108IADCP to view detailed technical specifications.
No datasheet is available for this part.