Rochester Electronics TAS5424TDKDQ1 technical specifications.
| Lead Free | Contains Lead |
| Output Power | 28W |
| Packaging | Rail/Tube |
| Quiescent Current | 240mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TAS5424TDKDQ1 to view detailed technical specifications.
No datasheet is available for this part.