Rochester Electronics TAS5518PAG technical specifications.
| Package/Case | TQFP |
| Frequency | 48kHz |
| Lead Free | Lead Free |
| Output Power | 1.87W |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics TAS5518PAG to view detailed technical specifications.
No datasheet is available for this part.