Rochester Electronics THS1206IDA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 36mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 186mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS1206IDA to view detailed technical specifications.
No datasheet is available for this part.