Rochester Electronics THS4120ID technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 11mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS4120ID to view detailed technical specifications.
No datasheet is available for this part.