The THS4130ID is a single-channel operational amplifier from Rochester Electronics with a bandwidth of 150MHz. It is packaged in a lead-free SOIC package and has a gain bandwidth product of 170MHz. The op-amp draws a nominal supply current of 14mA. It is compliant with Reach SVHC regulations.
Rochester Electronics THS4130ID technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 170MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS4130ID to view detailed technical specifications.
No datasheet is available for this part.