Rochester Electronics THS4140ID technical specifications.
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 170MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS4140ID to view detailed technical specifications.
No datasheet is available for this part.