Rochester Electronics THS4150CDGN technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 17.5mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS4150CDGN to view detailed technical specifications.
No datasheet is available for this part.