The THS4504DGN is a high-speed operational amplifier from Rochester Electronics, featuring a bandwidth of 260MHz and a gain bandwidth product of 210MHz. It is available in a lead-free MSOP package and has a nominal supply current of 16mA. The device is compliant with Reach SVHC regulations and is packaged in bulk.
Rochester Electronics THS4504DGN technical specifications.
| Bandwidth | 260MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 210MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS4504DGN to view detailed technical specifications.
No datasheet is available for this part.