Rochester Electronics THS4505DGK technical specifications.
| Bandwidth | 260MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 210MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 16mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS4505DGK to view detailed technical specifications.
No datasheet is available for this part.