Rochester Electronics THS5671AIDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Bits | 14 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Power Consumption | 175mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS5671AIDW to view detailed technical specifications.
No datasheet is available for this part.