Rochester Electronics THS6012IDWP technical specifications.
| Gain Bandwidth Product | 140MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 500mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS6012IDWP to view detailed technical specifications.
No datasheet is available for this part.