Rochester Electronics THS6053ID technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 170MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS6053ID to view detailed technical specifications.
No datasheet is available for this part.