Rochester Electronics THS6214IPWP technical specifications.
| Gain Bandwidth Product | 160MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS6214IPWP to view detailed technical specifications.
No datasheet is available for this part.