Rochester Electronics THS7316DR technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS7316DR to view detailed technical specifications.
No datasheet is available for this part.