Rochester Electronics THS7353PW technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 190MHz |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Current | 85mA |
| Packaging | Bulk |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS7353PW to view detailed technical specifications.
No datasheet is available for this part.