Rochester Electronics THS7353PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS7353PWR to view detailed technical specifications.
No datasheet is available for this part.