Rochester Electronics THS7365IPW technical specifications.
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS7365IPW to view detailed technical specifications.
No datasheet is available for this part.