Rochester Electronics THS7375IPW technical specifications.
| Package/Case | TSSOP |
| Gain | 15dB |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS7375IPW to view detailed technical specifications.
No datasheet is available for this part.