Rochester Electronics TIBPAL16R8-25CFN technical specifications.
| Access Time | 25ns |
| Package/Case | PLCC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIBPAL16R8-25CFN to view detailed technical specifications.
No datasheet is available for this part.