Rochester Electronics TIBPAL20R8-15CNT technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIBPAL20R8-15CNT to view detailed technical specifications.
No datasheet is available for this part.