The TIP102G is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 100V and a current rating of 8A. It is designed for lead-free applications and has a power dissipation of 2W. The transistor is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Rochester Electronics TIP102G technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIP102G to view detailed technical specifications.
No datasheet is available for this part.