Rochester Electronics TIP105TU technical specifications.
| Package/Case | TO-220 |
| Current Rating | -8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 80W |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIP105TU to view detailed technical specifications.
No datasheet is available for this part.