Rochester Electronics TIP142TTU technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIP142TTU to view detailed technical specifications.
No datasheet is available for this part.