Rochester Electronics TL054CDR technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3.3MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL054CDR to view detailed technical specifications.
No datasheet is available for this part.