The TL1451ACDBR is a dual flyback converter from Rochester Electronics with an output voltage of 50V and output current of 3A. It features a dropout voltage of 200mV and a quiescent current of 1.7mA. This device is packaged in a lead-free SSOP package and is available in bulk packaging.
Rochester Electronics TL1451ACDBR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 50V |
| Packaging | Bulk |
| Quiescent Current | 1.7mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL1451ACDBR to view detailed technical specifications.
No datasheet is available for this part.