Rochester Electronics TL145406DW technical specifications.
| Package/Case | SOIC |
| Current Rating | 20A |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL145406DW to view detailed technical specifications.
No datasheet is available for this part.