Rochester Electronics TL1464IPT technical specifications.
| Package/Case | LQFP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| Power Dissipation | 695mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL1464IPT to view detailed technical specifications.
No datasheet is available for this part.