Rochester Electronics TL16C2752FN technical specifications.
| Package/Case | PLCC |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL16C2752FN to view detailed technical specifications.
No datasheet is available for this part.