Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |