Rochester Electronics TL16C550DRHB technical specifications.
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL16C550DRHB to view detailed technical specifications.
No datasheet is available for this part.