The TL16C552AFN is a dual UART IC with a data rate of 1Mbps and an operating supply voltage of 5V. It features a current rating of 50mA and is packaged in a lead-free PLCC package. This device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics TL16C552AFN technical specifications.
| Package/Case | PLCC |
| Current Rating | 50mA |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL16C552AFN to view detailed technical specifications.
No datasheet is available for this part.