Rochester Electronics TL16C554APN technical specifications.
| Package/Case | LQFP |
| Current Rating | 50mA |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 50mA |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL16C554APN to view detailed technical specifications.
No datasheet is available for this part.