Rochester Electronics TL16C554FN technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL16C554FN to view detailed technical specifications.
No datasheet is available for this part.